Honeywell LSK6B-8C

Switch Limit N.O./N.C. DPDT Cat Whisker Screw Mount 10A 24VDC 1.95N Rotary Conduit
$ 424.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSK6B-8C.

Sager Electronics

Datasheet38 pages7 years ago

IHS

Honeywell

Farnell

Electro Sonic

Inventory History

3 month trend:
-4.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RN2
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 13.34N Linear Conduit
HoneywellDTF2-2RN-RH
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 11.2N Linear Conduit

Descriptions

Descriptions of Honeywell LSK6B-8C provided by its distributors.

Switch Limit N.O./N.C. DPDT Cat Whisker Screw Mount 10A 24VDC 1.95N Rotary Conduit
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Cat Whisker Actuator, Panel Mount
SWITCH, WOBBLE-CIOL SPRING, 2NC2NO DPDT SNAP ACTION
SWITCH SNAP ACTION DPDT 10A 120V
Limit Switch, Dpdt, Wobble, 10A, 600Vac; Limit Switch Actuator:Wobble Coil Spring; Contact Configuration:Dpdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:1.95N; Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSK6B-8C
HONEYWELL MICRO SWITCH LSK6B-8C Heavy Duty Limit Switch. More details: Heavy Duty Limit Switch, Wobble Stick, Top, 10 Amps, Contact Form 2NC/2NO DPDT Snap Action, Double Break, Voltage Rating 600VAC/250VDC, NEMA Rating 1, 3, 4, 4X, 6, 6P, 12, 13, 1/2 In.-14 NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 65, 66, 67, Movement Wobble, Travel Pretravel 2 In. Radius, Series LSK, Operating Temp. Range 10 Degrees to 200 Degrees F, Actuator Length 5.50 In., Body Material Zinc Die Cast, Arm Material Stainless Steel, Width 1.88 In., Height 4.69 In.
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Wobble - Coil Spring, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSK6B8C