Honeywell LS4A3K-2B

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount Rotary Conduit
$ 362.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LS4A3K-2B.

Sager Electronics

Datasheet38 pages7 years ago

IHS

Honeywell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-64.61%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-139
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
SWITCH SNAP ACTION SPDT 10A 125V
Basic / Snap Action Switches BASIC SWITCH

Descriptions

Descriptions of Honeywell LS4A3K-2B provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount Rotary Conduit
Snap Acting/Limit Switch, Spdt, Momentary, 240Vdc, Screw Terminal, Side Rotary Actuator, Panel Mount
SNAP ACTION LIMIT SWITCH, ROTARY LEVER, ZINC, NO/NC, 600V, IP67, HDLS SERIES
SWITCH SNAP ACTION SPDT 10A 120V
SWITCH, LIMIT, HDLS SIDE ROT 1NC1NO; Actuator Style:Side Rotary; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (18-Jun-2012)
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Side Rotary, 1NC 1NO SPDT Snap Action, 20 mm Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS4A3K2B