Honeywell LS2Z51B

Switch Actuator; For Use With: Honeywell CX Series Limit Switches; Accessory Type: Roller Lever
$ 132.898

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LS2Z51B.

Newark

Datasheet1 page0 years ago
Datasheet3 pages25 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.10%

Related Parts

HoneywellLSZ52B
HONEYWELL MICRO SWITCH LSZ52B Roller Lever Arm,1.5 to 3.5 In Arm L
HoneywellLSZ51A
Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ51A
HoneywellLSZ52A
Switch Actuators Roller - Adjst /Nyln Mntd On Bck Of Lever
NKK SwitchesAT062B
ACCESSORY, .250 ROCKER SWITCH CAP, WHITE, POLYMIDE, SERIES A
OmronA7P-M-1
END CAP; Accessory Type:End Cap; For Use With:Omron Thumbwheel Switches; Product Range:-
OmronA7B-C
THUMB-WHEEL SWITCH / Omron Electronic Components RoHS Compliant: Yes

Descriptions

Descriptions of Honeywell LS2Z51B provided by its distributors.

Switch Actuator; For Use With:Honeywell CX Series Limit Switches; Accessory Type:Roller Lever
Lever Roller; Limit Switch; Stainless Steel; 1.50 in. Long
Switch Actuators Roller-Std Front or back mount
SWITCH ACTUATOR, ROLLER, LS SERIES; For Use With:HDLS Series Heavy Duty Limit Switches; SVHC:No SVHC (15-Dec-2010)
Switch Access Roller Lever Limit Switch
Lever; 1.5 in. Operating Radius/Length
ROLLER STANDARD STAINLESS STEEL

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO