What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell LSZ52A

Switch Actuators Roller - Adjst /Nyln Mntd On Bck Of Lever
$ 35.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSZ52A.

element14 APAC

Datasheet3 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+105%

Related Parts

HoneywellLSZ51A
Honeywell lever, Limit switch operating head, Used forLSZ51 series
HoneywellLSZ51C
Switch Actuators Roller - Std / Nylon Mntd On Bck Of Leve
HoneywellLSZ52C
Honeywell lever, Limit switch operating head, Used forLS series
C&K Components121000102
Switch Access Cap Slide Switch
C&K Components894102000
SWITCH CAP, ROUND CONCAVE, BLACK; Available until stocks are exhausted
C&K Components752709000
Switch Bezels / Switch Caps Cap Switch .122 Pb Plunger Gray

Descriptions

Descriptions of Honeywell LSZ52A provided by its distributors.

Switch Actuators Roller - Adjst /Nyln Mntd On Bck Of Lever
SWITCH ACTUATOR, ADJ ROLLER, LS SERIES; For Use With:14CE, 914CE, HDLS Series Limit Switches; SVHC:No SVHC (15-Dec-2010)
Switch Actuator; For Use With:LS Series Rotary Actuated Switches; Accessory Type:Adjustable Radius Roller Lever Actuator; Features:Nylon Construction, 0.75-In. (19.05mm) Diameter ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH LSZ52A Roller Lever Arm, 1.5 to 3.5 In Arm L. More details: Roller Lever Arm, Arm Length 1-1/2 In. to 3-1/2 In., Roller Dia. 3/4 In., Roller Width 1/4 In., Arm Material Cast Zinc, Roller Material Nylon, Arm Depth 13/16 In., Arm Width 47/64 In., Roller Position Adjustable, For Use With Mfr. No. 14CE, 914CE, LS, HDLS, HDLS Fully Potted, HDLS Stainless Steel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO