Honeywell LS2A4KC

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Cable Automotive
$ 1,666.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LS2A4KC.

Sager Electronics

Datasheet17 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
-25.48%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellBZE6-2RN-F3
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 250Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellBZE6-2RN2-F3
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 10.34Mm, Screw Terminal, Roller Lever
HoneywellBZE6-2RN2-F6
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 250Vdc, 10.34Mm, Wire Terminal, Top Roller Arm
Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83870102
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 240VAC 125VDC Linear Cable
Crouzet83872102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Panel Mount/Screw Mount

Descriptions

Descriptions of Honeywell LS2A4KC provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Cable Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Limit Switches NO/NC SPDT 6FT CABLE LIMIT SWITCH
SWITCH SNAP ACTION SPDT 10A 120V
120V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Limit Switch, Spdt, Rotary, 10A, 600Vac; Limit Switch Actuator:Side Rotary; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:0.45N-M; Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LS2A4KC
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
Series HDLS Stainless Steel Non Plug-in: Side Rotary - Lever Not Included; 1NC 1NO Single-Pole, Double Throw, Snap-Action, Double-Break; 6-foot Cable Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO