Honeywell LLN865172-1

Sensor, Liquid Level, 10 to 40VDC, 3-Pin Connector, 60 mA
$ 249.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LLN865172-1.

Farnell

Datasheet24 pages14 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

TME

Supply Chain

Introduction Date2006-05-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-05-30
LTD Date2018-07-31

Related Parts

SENSOR OPTICAL 15MM MOD W/CONN / Optical Sensor Through-Beam 0.591" (15mm) Module, Connector
Sensor Proximity 29 mm 12 to 24 VDC 13 mA (Max.) Shielded 0.6 kHz
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
HoneywellSR4P3-C2
Industrial Hall Effect / Magnetic Sensors .4 Vdc, Sink Output Plastic Cylindrical

Descriptions

Descriptions of Honeywell LLN865172-1 provided by its distributors.

Sensor, Liquid Level, 10 to 40VDC, 3-Pin Connector, 60 mA
Level Sensor 40V Automotive 25bar 3-Pin
Sensor Liquid Level Threaded Tubular 24 mm Dia
Liquid Level Sensor, Stainless Steel
SENSOR LIQ IND HIGH AIR -40-125C
SENSOR, LIQUID LEVEL; Output Current:200; SENSOR, LIQUID LEVEL; Output Current:200mA; Supply Voltage Range DC:10V to 40V; Response Time:50µs; Body Material:Stainless Steel; Operating Pressure Range:0bar to 25bar; Sensor Body Material:Stainless Steel
LLN Series Liquid Level Sensor with Stainless-steel housed polysulphone dome, 3/8 inch BSP thread; 10 V to 40 V supply; Type 5; -40 °C to 125 °C; 3-pin male connector; Fluorocarbon ''O'' ring; NPN output, high in air, normal operation The LLN series Industrial Liquid Level sensors are designed for harsh industrial environments with extremes in Temperature, pressure, vibration, and shock. The LLN series are sealed to meet IP67 and have reverse polority and overvoltage protection. Housed in stainless-steel, the LLN series has long life and is easy to clean. The LLN series terminates using industry standard Quick-connect connectors.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LLN8651721