Texas Instruments LM60CIZ/NOPB

±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -40 to 125
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM60CIZ/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet16 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet16 pages13 years ago

element14

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-25.28%

CAD Models

Download Texas Instruments LM60CIZ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsLM60BIZ/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -25 to 125
Texas InstrumentsLM60CIZ
Analog Voltage Output Sensor, 0.174V Min, 1.205V Max, 4Cel, Round, 3 Pin, Through Hole Mount
Texas InstrumentsLM61CIZ/NOPB
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -30 to 100
MicrochipMCP9700A-E/TO
Analog Output Temperature Sensor, 2.3 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701-E/TO
Analog Output Temperature Sensor, 3.1 to 5.5V, TO-92-3, RoHS
MicrochipMCP9701A-E/TO
Analog Output Temperature Sensor, 3.1 to 5.5V, TO-92-3, RoHS

Descriptions

Descriptions of Texas Instruments LM60CIZ/NOPB provided by its distributors.

±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -40 to 125
Analog Humidity Sensor, TO-92, 2.7-10V, -25 to 125¡ãC
Temp Sensor Analog(Voltage) 3-Pin TO-92 Bulk
ANALOG TEMP SENSOR-VOLTAGE 4Cel ROUND THROUGH HOLE MOUNT
Analog Voltage Output Sensor, 0.174V Min, 1.205V Max, 800ohm, 3Cel, Round, 3 Pin, Through Hole Mount
IC, TEMPERATURE SENSOR, ± 3°C, TO-92-3;; IC, TEMPERATURE SENSOR, ± 3°C, TO-92-3; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:110µA; Supply Voltage Range:2.7V to 10V; Sensor Case Style:TO-92; No. of Pins:3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM60CIZ/NOPB .
  • LM60CIZ/NOPB.
  • LM60CIZNOPB