Honeywell HSCSSNN001PD2A3

Pressure Sensor -1psi to 1psi Differential Medical 4-Pin SIP Module
$ 61.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCSSNN001PD2A3.

IHS

Datasheet33 pages11 years ago

Master Electronics

element14 APAC

Honeywell

Electro Sonic

Supply Chain

Country of OriginMainland China
Introduction Date2009-07-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board Mount Pressure Sensors SIP Flat Cover 1 PSI Gage 3.3V
Board Mount Pressure Sensors SIP, Dual Rad Barbed Differential, 3.3V
SENSOR, PRESSURE, DIFFERENTIAL, +/-1 PSI,5.0 VDC, DRY GASES ONLY

Descriptions

Descriptions of Honeywell HSCSSNN001PD2A3 provided by its distributors.

Pressure Sensor -1psi to 1psi Differential Medical 4-Pin SIP Module
Board Mount Pressure Sensors SIP, Manifold Mount Differential, 3.3V
PRESSURE SENSOR, DIFF, +/-1PSI, SIP; Operating Pressure Max: 1psi; Sensor Output: Digital; Pressure Measurement Type: Differential; Voltage Rating: 3.3V; Port Style: -; Supply Current: 1.6mA; Product Range: HSC Series; SVHC: No
Pressure Sensor, 1Psi; Presión Operativa Máx.:1Psi; Tipo De Medida De Presión:Diferencial; Estilo De Port:-; Sensor Output:Digital; Tensión Nominal:3.3V; Corriente De Alimentación:1.6Ma; Presión Operativa Mín.:-1Psi |Honeywell HSCSSNN001PD2A3
SENSOR, TRUSTABILITY, 1PSI, 3.3V, SIP; SVHC:No SVHC (20-Jun-2011); Accuracy:±0.35%; Input Type:No ports, manifold mount; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Max:10psi; Pressure Type:Differential; Supply Voltage VDC:3.3V; Switches & Transducer Operating Pressure Range:±1psi; Termination Type:SIP
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, SIP SN: manifold mount, inner diameter seal, differential, ±1 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSCSSNN001PD2A3.