Honeywell HSCSAAN001PDAA5

Sensor, Pressure, Differential, +/-1 PSI, 5.0 VDC, Dry Gases Only
$ 48.578
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCSAAN001PDAA5.

Farnell

Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet3 pages15 years ago
Datasheet12 pages15 years ago
Datasheet14 pages16 years ago

Newark

Honeywell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-3.61%

CAD Models

Download Honeywell HSCSAAN001PDAA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HONEYWELL SSCSANN001PGAA5 Pressure Sensor, Trustability, 1 psi, Gauge, Axial, Analogue, 5 V, 2 mA
Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage Medical 4-Pin SIP Module
Board Mount Pressure Sensor 0psi to 1psi Gage Medical 4-Pin SIP Module

Descriptions

Descriptions of Honeywell HSCSAAN001PDAA5 provided by its distributors.

SENSOR, PRESSURE, DIFFERENTIAL, +/-1 PSI,5.0 VDC, DRY GASES ONLY
Pressure Sensor -1psi to 1psi Differential 4-Pin SIP Module
HONEYWELL HSCSAAN001PDAA5 Pressure Sensor, Trustability, 1 psi, Differential, Single Axial Barbed, Analogue, 5 VDC, 2.7 mA
PRESSURE SENSOR, 1PSI, 1; Operating Pressure Range:-1 to 1psi; Sensor Output:Analog; Supply Current:2mA; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Differential ;RoHS Compliant: Yes
TruStability™ HSC Series-High Accuracy, analog, SIP AA: dual axial barbed ports, opposite sides, differential, ±1 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSCSAAN001PDAA5.