Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SSCSANN001PGAA5

HONEYWELL SSCSANN001PGAA5 Pressure Sensor, Trustability, 1 psi, Gauge, Axial, Analogue, 5 V, 2 mA
$ 42.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCSANN001PGAA5.

IHS

Datasheet33 pages12 years ago

Honeywell

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SENSOR, PRESSURE, DIFFERENTIAL, +/-1 PSI,5.0 VDC, DRY GASES ONLY
Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage Medical 4-Pin SIP Module
Board Mount Pressure Sensor 0psi to 1psi Gage Medical 4-Pin SIP Module

Descriptions

Descriptions of Honeywell SSCSANN001PGAA5 provided by its distributors.

HONEYWELL SSCSANN001PGAA5 Pressure Sensor, Trustability, 1 psi, Gauge, Axial, Analogue, 5 V, 2 mA
Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage Medical 4-Pin SIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, Rectangular, Through Hole Mount
SENSOR, STANDARD ACCURACY ASC, SIP, AXIAL SINGLE PORT, 1 PSI GAUGE, 5.0V
SENSOR, TRUSTABILITY, 1PSI, 5V, ANALOG; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.25%; Connection Size:4.93mm; Input Type:Radial, single barbed port; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Overall Depth:9.91mm; Overall Height:13.85mm; Overall Width:9.91mm; Pressure Type:Gauge; Pressure psi Max:10psi; Response Time:1ms; Supply Current:2mA; Supply Voltage VDC:5V; Switches & Transducer Operating Pressure Range:0psi to 1psi; Termination Type:SIP
TruStability™ SSC Series-Standard Accuracy, analog, SIP AN: single axial barbed port, gage, 0 psi to 1 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCSANN001PGAA5.