Honeywell HSCMRNN030PA2A3

Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin SMD Module
$ 37.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCMRNN030PA2A3.

IHS

Datasheet33 pages11 years ago

Sager Electronics

Honeywell

Electro Sonic

TME

Inventory History

3 month trend:
-92.14%

CAD Models

Download Honeywell HSCMRNN030PA2A3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pressure Sensor 0bar to 1.6bar Absolute Medical 8-Pin SMD Module
Board Mount Pressure Sensors SMT,Single Ax Barbed Gage, 3.3V
SENSOR PRES 30PSI ABSO 3.3V SMD / Pressure Sensor 30PSI (206.84kPa) Absolute 12 b 8-SMD, J-Lead
NXP SemiconductorsMPXV2202DP
Pressure Sensor 29.01 PSI (200 kPa) Differential Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-SMD Module
NXP SemiconductorsMPXV2202DPT1
Pressure Sensor Ic, Diff, 0-200Kpa Rohs Compliant: Yes |NXP Semiconductors MPXV2202DPT1
NXP SemiconductorsMPXA4115AC6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.17-16.67Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT

Descriptions

Descriptions of Honeywell HSCMRNN030PA2A3 provided by its distributors.

Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin SMD Module
Board Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, 0.33-2.97V, Rectangular, Surface Mount
206.84Kpa SMD-8P Pressure Sensors ROHS
SENSOR 30PSIA 0.08"" 12BIT 8SMD
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, SMT RN: single radial barbed port, absolute, 0 psi to 30 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO