Honeywell HSCMRND030PA2A3

Pressure Sensor 0psi to 30psi Absolute 8-Pin SMD
$ 63.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCMRND030PA2A3.

IHS

Datasheet33 pages11 years ago

Sager Electronics

Honeywell

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR PRES 30PSI ABSO 3.3V SMD / Pressure Sensor 30PSI (206.84kPa) Absolute 12 b 8-SMD, J-Lead
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 30 PSIG, UNAMPLIFIED
Board Mount Pressure Sensors SMT,Sing Rad Barbed 30 PSI Gage,3.3 V

Descriptions

Descriptions of Honeywell HSCMRND030PA2A3 provided by its distributors.

Pressure Sensor 0psi to 30psi Absolute 8-Pin SMD
Board Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V
Pressure Sensor |Honeywell HSCMRND030PA2A3
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, 0.33-2.97V, Rectangular, Surface Mount
206.84Kpa SMD-8P Pressure Sensors ROHS
I2C 206.84KPa 3V 3.6V 413.69KPa ¡À0.25% 8-SMD 5.8mm
SENSOR 30PSIA 0.08" 12BIT 8SMD
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, SMT RN: single radial barbed port, absolute, 0 psi to 30 psi, 3.3 Vdc, dry gases only, diagnostics on The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO