Honeywell HSCDRRN100PGSA5

Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module
$ 39.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDRRN100PGSA5.

IHS

Datasheet33 pages11 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TruStability® Board Mount Pressure Sensor: TSC Series, ± 0.15% Accuracy
Board Mount Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module
SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, DUAL RADIAL BARBED PORT, 100 PSI DIFF
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP5160
Ultra Small Highly Semiconductor Pressure Sensor (DIP)
PanasonicADP1171
Pressure Sensor 0kPa to 490.3kPa Gage 6-Pin DIP

Descriptions

Descriptions of Honeywell HSCDRRN100PGSA5 provided by its distributors.

Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, 0.5-4.5V, Rectangular, Through Hole Mount
Board Mount Pressure Sensors DIP, Dual Rad Barbed Gage, 5V
SPI 689.48KPa 4.75V 5.25V 1.72369MPa ¡À0.25% DIP-8 6.16mm
689.48Kpa DIP-8 Pressure Sensors ROHS
SENSOR 100PSIG 0.08" 12BIT 8DIP

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO