Honeywell HSCDRRN005NDAA5

Pressure Sensor -5inH2O to 5inH2O Differential Medical 8-Pin DIP Module
$ 48.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDRRN005NDAA5.

IHS

Datasheet33 pages11 years ago

Honeywell

Farnell

TME

Inventory History

3 month trend:
+0.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 30psi Absolute Medical 8-Pin DIP Module
Pressure Sensor 0psi to 15psi Absolute Medical 8-Pin DIP Module
PanasonicADP41910
Pressure Sensor 0kPa to 980.7kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP41413
ADP (PS) 98.1 KPA (3.3K OHM) / TERMINALS OPPOSITE DIRECTION AS INLET
PanasonicADP42413
Board Mount Pressure / Force Sensors 98.1kPa 1.0kgf/cm Pressure Sensor

Descriptions

Descriptions of Honeywell HSCDRRN005NDAA5 provided by its distributors.

Pressure Sensor -5inH2O to 5inH2O Differential Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V
Board Mount Pressure Sensors DIP,Dual Radial Barb 5 in H2O, Differ, 5V
The TruStability® High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The HSC Series is calibrated over the temperature range of 0 °C to 50 °C [32 °F to 122 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure differential and gage pressures. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The HSC Series sensors are intended for use with non-corrosive, non-ionic working fluids. They are designed and manufactured according to standards in ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO