Honeywell HSCDRNN030PAAA3

Pressure Sensor 0.33V to 2.97V 0psi to 30psi Absolute Medical 8-Pin DIP Module
$ 41.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDRNN030PAAA3.

IHS

Datasheet33 pages11 years ago

Master Electronics

Newark

Honeywell

TME

Inventory History

3 month trend:
+170%

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Mount Pressure Sensor 0psi to 30psi Gage Medical 8-Pin DIP Module
Sensor, TruStability, Pressure, DIP, 2- in H2O Gauge, I2C, 3.3 V Supply
Board Mount Pressure Sensor 0psi to 30psi Absolute Medical 8-Pin DIP Module
NXP SemiconductorsMPVZ5150GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive 8-Pin PDIP Rail
PanasonicADP5150
Pressure Sensor 0.5V to 4.5V 0kPa to 200kPa Gauge 6-Pin DIP Carton/Case

Descriptions

Descriptions of Honeywell HSCDRNN030PAAA3 provided by its distributors.

Pressure Sensor 0.33V to 2.97V 0psi to 30psi Absolute Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP, Sing Rad Barbed Absolute, 3.3V
Pressure Sensor, Absolute, 0-30Psi, Dip; Pressure Type:Absolute; Operating Pressure Min:0Psi; Operating Pressure Max:30Psi; Supply Voltage Min:3Vdc; Supply Voltage Max:3.6Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell HSCDRNN030PAAA3
TruStability™ HSC Series-High Accuracy, analog, DIP RN: single radial barbed port, absolute, 0 psi to 30 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO