Honeywell HSCDAND600MG2A3

Pressure Sensor 0bar to 0.6bar Gage 8-Pin DIP
$ 42.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDAND600MG2A3.

IHS

Datasheet33 pages11 years ago

Sager Electronics

Honeywell

Electro Sonic

TME

Inventory History

3 month trend:
-4.55%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR; PRESSURE; GAUGE; 0 PSI TO 15 PSI; 3.3 VDC; DRY GASES ONLY
SENSOR; PRESSURE; GAUGE; 0 PSI TO 150 PSI; 3.3 VDC; DRY GASES ONLY
Pressure Sensor 0.33V to 2.97V 0bar to 10bar Gage Medical 8-Pin DIP Module

Descriptions

Descriptions of Honeywell HSCDAND600MG2A3 provided by its distributors.

Pressure Sensor 0bar to 0.6bar Gage 8-Pin DIP
Board Mount Pressure Sensors DIP, Sing Ax Barbed Gage, 3.3V
Trustability Silicon Pressure |Honeywell HSCDAND600MG2A3
Piezoresistive Sensor, Gage, 0Psi Min, 8.7Psi Max, 0.25%, 0.33-2.97V, Rectangular, Through Hole Mount
60Kpa DIP-8 Pressure Sensors ROHS
SENSOR 8.7PSIG 0.19" 12BIT 8DIP
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, DIP AN: single axial barbed port, gage, 0 mbar to 600 mbar, 5.0 Vdc, dry gases only, diagnostics on The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO