Honeywell HOA7720-M22

Sensor; 0.4 V (Max.) Low Level; 12.8 mA (Low Level); 220 mW; 0.118 in. (Slot)
$ 10.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA7720-M22.

RS (Formerly Allied Electronics)

Datasheet4 pages20 years ago
Datasheet4 pages29 years ago

IHS

Electro Sonic

Arrow Electronics

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OptekOPL810
Photologic® Series 4.5-16 V 935 nm Through Hole Optical Sensor - TO-18
TT ElectronicsOPL561-OCA
SENSOR, PHOTOLOGIC, HIGH SPEED, LATERAL, 200 KBPS, SIDE LOOKING
TT ElectronicsOPL563
Sensor Photologic Side Looking Rohs Compliant: Yes |Tt Electronics/optek Technology OPL563
OsramBPX38-4
Silicon NPN Phototransistor, -40 to 125 °C, 5.5 x 5.5 x 5.3 mm
ams-OSRAMBPX 43-4
Silicon NPN Phototransistor, -40 to 125 °C, 5.5 x 5.5 x 5.8 mm
ams-OSRAMBPX 43-3/4
BPX 43-3/4 30 IR+VISIBLE LIGHT PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-18 PACKAGE

Descriptions

Descriptions of Honeywell HOA7720-M22 provided by its distributors.

Sensor; 0.4 V (Max.) Low Level; 12.8 mA (Low Level); 220 mW; 0.118 in. (Slot)
Photointerrupter Transmissive 3mm Photologic, Totem Pole, Inverter 3-Pin
SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Output Current:12.8mA; Sensor Output:Transistor; Supply Voltage Range DC:4.5V to 5.5V; SVHC:No SVHC (18-Jun-2010)
The HOA7720/7730 series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. The photodetector consists of a photodiode, amplifier, voltage regulator and Schmitt trigger with two output con
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:40mA; Output Voltage Max:2.4V; Operating Temperature Range:-40°C to +70°C; Propagation Delay:5µs ;RoHS Compliant: Yes
The HOA7720/7730 series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. The photodetector consists of a photodiode, amplifier, voltage regulator and Schmitt trigger with two output configurations. The user can choose from available options of totem pole (HOA7720-M22) or open collect (HOA7730-M22) output. The totem pole output is well suited for applications which require fast transition times. The open collector allows the output of the sensor to interface with circuit elements driven by supply voltages other than Vcc supply. The inverting logic provides a high output when the optical path is interrupted, and a low output when the path is clear. The infrared emitting diode is biased internally eliminating the need for any external circuitry. Interconnection is simplified through the use of an integral Molex three pin connector. Both emitter and detector have a 0.020 in (0.508 mm) x 0.070 in (1.78 mm) vertical aperture. The narrow aperture is ideal for use in applications in which maximum rejection of ambient light is important, and maximum position resolution is desired. The HOA7720/7730 series employ plastic molded components. For additional component information see SEP8506, SDP8014 and SDP8314. Housing material is opaque polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA7720M22