Honeywell HOA1886-012

Optical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 15us Rise and Fall
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA1886-012.

IHS

Datasheet3 pages0 years ago

Arrow Electronics

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellHOA1885-012
Optical Switches, Transmissive, Phototransistor Output INFRARED SENSORS
HoneywellHOA1882-012
Sensor; 1.6 V; 20 mA; 10 muA; 3 V; 100 mW; 100 nA; 0.4 V (Saturation)
HoneywellHOA1883-011
Optical Switches, Transmissive, Phototransistor Output .30mA, Transistor 15us Rise and Fall

Descriptions

Descriptions of Honeywell HOA1886-012 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 15us Rise and Fall
Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current Max:50mA; Output Voltage Max:30V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The HOA1886 series consists of an infrared emitting diode facing an NPN silicon phototransistor (HOA1886-011, -012)or photodarlington (HOA1886-013)encased in a black thermoplastic housing with IR transmissive inserts which form the optical windows. Thi
HOA1886 Series Transmissive Sensor, Transistor Output, Plastic Package The HOA1886 series consists of an infrared emitting diode facing an NPN silicon phototransistor (HOA1886-011, -012)or photodarlington (HOA1886-013)encased in a black thermoplastic housing with IR transmissive inserts which form the optical windows. This arrangement provides excellent protection against ambient light while eliminating aperture openings which could be clogged by airborne contaminants. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The HOA1886 series employs plastic molded components and has a 0.050 in (1.27 mm) x 0.060 in (1.52 mm) vertical aperture in front of the detector. For additional component information see SEP8506/8706, SDP8406, and SDP8106. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO