Honeywell HOA1885-012

Optical Switches, Transmissive, Phototransistor Output INFRARED SENSORS
$ 3.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA1885-012.

IHS

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellHOA1886-012
Optical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 15us Rise and Fall
HoneywellHOA1886-011
Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin
HoneywellHOA1882-012
Sensor; 1.6 V; 20 mA; 10 muA; 3 V; 100 mW; 100 nA; 0.4 V (Saturation)

Descriptions

Descriptions of Honeywell HOA1885-012 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output INFRARED SENSORS
Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin
Through-Beam 5.08mm 15¦Ìs 15.24mm*6.35mm*18.26mm
Transistor Output Slotted Switch
SENSOR OPT SLOT PHOTOTRANS MODUL
The HOA1885 series consists of an infrared emitting diode facing an NPN silicon phototransistor (HOA1885-011, -012)or photodarlington (HOA1885-013)encased in a black thermoplastic housing with IR transmissive inserts which form the optical windows. This arrangement provides excellent protection against ambient light while eliminating aperture openings which could be clogged by airborne contaminants. The high profile package raises the optical centerline to a nominal height of 0.063 in (16.0 mm) from the mounting plane. This is a significant feature for applications in which surrounding components might interfere with the interrupting element if the optical centerline were lower. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The HOA1885 series employs plastic molded components and has a 0.050 in (1.27 mm) x 0.060 in (1.52 mm) vertical aperture in front of the detector. For additional component information see SEP8506/8706, SDP8406, and SDP810. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO