Honeywell HOA1877-002

Sensor; 1.6 V; 30 mA; 10 muA; 3 V; 75 mW; 100 nA; 30 mA; 0.4 V (Saturation)
$ 13.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA1877-002.

IHS

Datasheet3 pages0 years ago

Factory Futures

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date1993-07-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

OPB800L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
OPB811L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
TT ElectronicsOPB810L55
Photointerrupter Transmissive 9.53mm Phototransistor 4-Pin
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Optical Switches, Transmissive, Phototransistor Output PHOTO TRANSMISSIVE
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 8 mm Sensing Aperture Distance

Descriptions

Descriptions of Honeywell HOA1877-002 provided by its distributors.

Sensor; 1.6 V; 30 mA; 10 muA; 3 V; 75 mW; 100 nA; 30 mA; 0.4 V (Saturation)
Optical Switches, Transmissive, Phototransistor Output .50mA, Transistor 15us Rise and Fall
Photointerrupter Transmissive 9.52mm Phototransistor 4-Pin
Fork coupler Dimensions L x W x H: 31.8 x 7.6 x 16 mm Gap width: 9.52 mm Operating temperature: -55...100 °C Break-time: 15 us Make-time: 15 us Output collector-emitter voltage: 30 V
HOA1877 Series Transmissive Sensor, Transistor Output, Plastic Package The HOA1877 series consists of an infrared emitting diode facing an NPN silicon phototransistor (HOA1877-001, -002) or photodarlington (HOA1877-003) encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The HOA1877 series has a 0.050 in (1.27 mm) dia. detector aperture and employs metal can packaged components. For additional component information see SE1450, SD1440, and SD1410. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:30V; Operating Temperature Range:-55°C to +100°C; Propagation Delay:15ns ;RoHS Compliant: Yes
OPTICAL SENSOR, PHOTOTRANSISTOR; No. of; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:30mA; Output Voltage:30V; Opto Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); External Depth:7.62mm; External Length / Height:12.7mm; External Width:31.75mm; Fall Time tf:15µs; Fixing Centres:25.4mm; Forward Current If(AV):50mA; Gap Width:9.52mm; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Peak Output Current:30mA; Pitch Spacing:5.08mm; Power Dissipation Pd:75mW; Power Dissipation Pd:75mW; Rise Time:15µs; Row Pitch:17.78mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO