Honeywell HOA0825-001

Optical Switches, Transmissive, Phototransistor Output .5 Ma, Transistor 15Us Rise And Fall
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA0825-001.

IHS

Datasheet4 pages29 years ago
Datasheet3 pages0 years ago

Master Electronics

element14 APAC

Supply Chain

Introduction Date1993-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA0866-T55
SENSOR, TRANSMISSIVE, TRANSISTOR OUTPUT, TWO MOUNTING TABS, PLASTIC PACKAGE
HoneywellHOA0872-N55
SENSOR OPT SLOT TRANS PCB MT / Optical Sensor Through-Beam 0.125" (3.18mm) Transistor PCB Mount
HoneywellHOA0875-N51
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin

Descriptions

Descriptions of Honeywell HOA0825-001 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output .5 Ma, Transistor 15Us Rise And Fall
Photointerrupter Transmissive 4.32mm Phototransistor 4-Pin
HOA0825 SERIES INFRARED TRANSMISSIVE SENSORS, TRANSISTOR OUTPUT, PLASTIC PACKAGE
OPTO SWITCH; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +85°C; Output Type:Phototransistor
HOA0825 Series Infrared Transmissive Sensors, Transistor Output, Plastic Package The HOA0825 series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. A slot in the housing between emitter and detector provides the means for mechanically interrupting the emitter beam. The phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. The HOA0825 series employs plastic molded components. For additional component information see SEP8506 and SDP8406. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA0825001