Honeywell HOA1397-032

Sensor, Reflective; Polyester Housing; 1.6 V; 20 mA; 250 nA; -40 degC; degC
$ 3.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA1397-032.

IHS

Datasheet3 pages0 years ago

element14 APAC

Arrow Electronics

Factory Futures

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date1993-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSDP8611-003
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
HoneywellSDP8602-001
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
HoneywellSDP8600-003
Detector; Side-Looking Plastic; NPN; -40 degC; 85 degC; 0.5 in. (Min.); 0.02 i
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM
VishayTSOP38338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4
VishayTSOP32338
38kHz 45m 450uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS

Descriptions

Descriptions of Honeywell HOA1397-032 provided by its distributors.

Sensor, Reflective; Polyester Housing; 1.6 V; 20 mA; 250 nA; -40 degC; degC
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 7mA, Rectangular, Through Hole Mount
Optical Sensor (Switch) Reflective; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:60mA; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:15V; Propagation Delay:75ns; Voltage Rating:15V ;RoHS Compliant: Yes
The HOA1397 series consists of an infrared emitting diode and an NPN silicon phototransistor (HOA1397-001, -002) or photodarlington (HOA1397-031, 032), encased side-by-side on parallel axes in a miniature black thermoplastic housing. The detector responds to radiation from the IRED only when a reflective object passes within its field of view. The HOA1397 series employs plastic molded components. For additional component information refer to SEP8507 and SDP8407. Housing material is polyester. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO