Honeywell HOA1397-031

Optical Switches, Reflective, Phototransistor Output INFRARED SENSORS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA1397-031.

IHS

Datasheet3 pages0 years ago
Datasheet4 pages29 years ago

Electro Sonic

Supply Chain

Introduction Date1993-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-01
LTD Date2013-12-31

Related Parts

HoneywellHOA1404-002
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount
HoneywellSDP8611-003
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
HoneywellSDP8602-001
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM
VishayTSOP38338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4
VishayTSOP32338
38kHz 45m 450uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS

Descriptions

Descriptions of Honeywell HOA1397-031 provided by its distributors.

Optical Switches, Reflective, Phototransistor Output INFRARED SENSORS
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 2mA, Rectangular, Through Hole Mount
Sensors, Infrared Sensors, Reflective
SENSR OPTO TRANS 1.27MM REFL PCB
The HOA1397 series consists of an infrared emitting diode and an NPN silicon phototransistor (HOA1397-001, -002) or photodarlington (HOA1397-031, 032), encased side-by-side on parallel axes in a miniature black thermoplastic housing. The detector responds to radiation from the IRED only when a reflective object passes within its field of view. The HOA1397 series employs plastic molded components. For additional component information refer to SEP8507 and SDP8407. Housing material is polyester. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO