Honeywell HOA0973-N51

Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin
$ 6.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA0973-N51.

IHS

Datasheet4 pages0 years ago

Factory Futures

JRH Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1992-09-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA0961-P51
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up 50mA 1.6V IR SWITCH 10uA
HoneywellHOA0961-N51
Sensor; 1.6 V; 50 mA (Continuous); 10 muA; 3 V; 100 mW; 0.4 V (Saturation)
HoneywellHOA0963-T51
Optical Switches, Transmissive, Photo Ic Output 10 Kohm Pull-Up .1 Hysteresis
OPB840W Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output SLT 880 PHOTO TRAN

Descriptions

Descriptions of Honeywell HOA0973-N51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin
SENSOR, INFRA, OPAQ OPTOSCHMITT, DIODE | Honeywell HOA0973-N51
HOA096X/HOA097X SERIES INFRARED OPAQUE OPTOSCHMITT SENSOR, DIODE OUTPUT, NO MOUNTING TAB, PLASTIC PACKAGE
3.18 mm SLOT WIDTH, 1 CHANNEL SENSOR-PEIZORESISTIVE, 0-1<CA
SENSOR OPTICAL 3.18MM PCB MOUNT
Logic Output Slotted Switch, 1-Channel
SENSOR DIGITAL SLOT OPTOSCHMITT
The HOA096X/097X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photo
HOA096X/HOA097X Series Infrared Opaque Optoschmitt Sensor, Diode Output, No Mounting Tab, Plastic Package The HOA096X/097X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with 10 kOhm (nominal) pull-up resistor. The user can choose from available options: (1) detector aperture size, (2) mounting tab configuration, and (3) housing material. The HOA096X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA097X series employs an opaque polysulfone housing with aperture openings for use in applications where maximum rejection of ambient light is important and in situations in which maximum position resolution is desired. The HOA096X/097X series employs plastic molded components. For additional component information see SEP8506 and SDP8600. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA0973N51