Honeywell HLC2701-001

HLC2701-001 Infrared Photodetector Amplifier, Through Hole Side-looker Package
$ 4.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HLC2701-001.

IHS

Datasheet4 pages0 years ago

element14

Newark

Agility

CAD Models

Download Honeywell HLC2701-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VishayTSOP32236
VISHAY TSOP32236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A
VishayTSOP34840
40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP32238
VISHAY TSOP32238Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.7 V, 5.5 V, 450 A

Descriptions

Descriptions of Honeywell HLC2701-001 provided by its distributors.

HLC2701-001 INFRARED PHOTODETECTOR AMPLIFIER, THROUGH HOLE SIDE-LOOKER PACKAGE
OPTO SENSOR, ENCODER; SVHC:No SVHC (19-Dec-2011); Fall Time tf:100ns; Input Current:7mA; Mounting Type:PCB Through Hole; No. of Channels:2; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Opto Case Style:SLPP; Output Type:Schmitt Trigger; Output Voltage:2.4V; Output Voltage Max:2.4V; Package / Case:SLPP-4; Rise Time:100ns; Supply Current:7mA; Supply Voltage Range:4.5V to 5.5V
The HLC2701 detector is designed to sense speed and direction of mechanical motion. Applications include rotary and linear encoders; the device is especially well suited for the encoding function in an optical mouse. The detector is a monolithic IC, co
HLC2701 Series Infrared Component, Encoder Sensor, Output Option, Direction Side-Looking, Plastic Package The HLC2701 detector is designed to sense speed and direction of mechanical motion. Applications include rotary and linear encoders; the device is especially well suited for the encoding function in an optical mouse. The detector is a monolithic IC, consisting of two narrow adjacent photodiodes, amplifiers, and Schmitt trigger output stages. The outputs are NPN collectors with internal 10 kOhm (nominal) pull-up resistors to Vcc which can directly drive TTL loads. It incorporates circuitry to compensate the sensitivity for the output power versus temperature characteristics of an IRED. The IC is encapsulated in a molded, unlensed black plastic package which is transmissive to IR energy, yet provides shielding from visible light. In a typical application, the HLC2701 is used in conjunction with an IRED and an encoder disk or linear encoder strip attached to an element for which speed and direction of movement is to be sensed. As the interruptive pattern moves, the sensor provides two phase shifted output signals (active low) which can be processed to provide the speed and direction information. The sensing areas of the IC are each 0.008 in (0.203 mm) in width and 0.015 in (0.381 mm) in height with a 0.001 in (0.0254 mm) separation, for center-to-center spacing of 0.009 in (0.203 mm), and outside edge to edge distance of 0.017 in (0.432 mm).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLC2701-001.