Vishay TSOP32238

TSOP32238, 38KHZ Ir Receiver, 950NM, 45M Range, Through Hole, 6 X 5.6 X 6.95MM
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP32238.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages14 years ago

Future Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1109%

CAD Models

Download Vishay TSOP32238 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTSOP32236
TSOP32 Series 2.5 to 5.5 V 36 kHz 45 m Through Hole IR Receiver Module
VishayTSOP34156
SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Through Hole
VishayTSOP34856
56 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

Descriptions

Descriptions of Vishay TSOP32238 provided by its distributors.

TSOP32238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 6 X 5.6 X 6.95MM
Ir Receiver, 35M, 950Nm, Sip; Carrier Frequency:38Khz; Transmission Range:45M; Directivity:45°; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Supply Current:450Μa Rohs Compliant: No |Vishay TSOP32238.
PHOTODIODE, IR RECEIVER, 38KHZ; Operating Temperature Range:-25°C to +85°C; External Depth:5.6mm; External Length / Height:6.95mm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Width, External:6mm; Case Style:Rectangular; Current, Supply:3mA; Diode Type:Amplified Photodiode; Lead Length:23.55mm; Operating Frequency:38kHz; Voltage, Supply Max:5.5V; Voltage, Supply Min:2.7V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP32238.