Honeywell GSAC20D

Switch Limit; Safety; Top Push Roller Head; 6A; DPDT 2NO-2NC
$ 290.941
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GSAC20D.

RS (Formerly Allied Electronics)

Datasheet13 pages9 years ago
Datasheet12 pages24 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Honeywell14XE1
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 28VDC 2.5N Screw Mount Wire Lead
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 5.88N Linear Screw Mount
Limit Switch; SPDT; 10A 125VAC; Short hinge roller lever; Screw term; UL CSA
HoneywellGLAC20A1B
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Roller Lever
HoneywellGLAC20C
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
Limit Switch; Safety; snap action; roller lever; 1NC+1NO; M20; NPT Adapter

Descriptions

Descriptions of Honeywell GSAC20D provided by its distributors.

Switch Limit; Safety; Top Push Roller Head; 6A; DPDT 2NO-2NC
Basic / Snap Action Switches SAFETY LIMIT SWITCH
GSS SAFETY LIMIT SWITCH WITH ROLLER ARM ACTUATOR, DIE CAST ZINC, 2NO/2NC
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GSAC20D
Contact Configuration = 2CO / Actuator Type = Roller Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Electrostatic Epoxy Coated Zinc / Contact Element Type = Snap Action / Operating Force N = 9.5 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GSA

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO