Contact Configuration = 2CO / Actuator Type = Roller Plunger / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Electrostatic Epoxy Coated Zinc / Contact Element Type = Snap Action / Operating Force N = 16 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GSA