Honeywell GSAA20A1B

Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount
$ 273.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GSAA20A1B.

IHS

Datasheet1 page0 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-68.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Limit N.O./N.C. DPDT Top Plunger Conduit 5A 600VAC 250VDC Linear Screw Mount
Switch Limit N.O./N.C. DPDT Side Plunger Conduit 5A 600VAC 250VDC Linear Screw Mount
Switch Limit N.O./N.C. DPDT Adjustable Top Plunger Conduit 5A 600VAC 250VDC Linear Screw Mount
HoneywellGSAC20C
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit

Descriptions

Descriptions of Honeywell GSAA20A1B provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount
Switch Limit N.O./N.C. DPDT Side Roller Lever Screw Mount 6A 600VAC 250VDC 9.7N Rotary Conduit
Limit Switches DPDT Snap Act. 1.5 fixed lever
Limit Switch; Actuator Style:Side Rotary Roller; Operating Force Max:9.7N; Circuitry:4PST-2NC/2NO; Port Size:1/2"; Port Style:NPT; Switch Features:Fixed Lever Arm ;RoHS Compliant: Yes
LIMIT SWITCH, SIDE ROTARY ROLLER, 4PST;; LIMIT SWITCH, SIDE ROTARY ROLLER, 4PST; Actuator Style:Side Rotary Roller; Operating Force Max:9.7N; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Port Style:NPT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO