Descriptions of Honeywell GLGA12C provided by its distributors.
Switch Limit; General Purpose; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
SNAP ACTION LIMIT SWITCH, GLOBAL TOP ROLLER PLUNGER 1NC/1NO, GLA SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
250V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
Limit Switch, Spdt, Plunger, 6A, 120Vac; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:Spdt; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Operating Force Max:16N; Product Range:Glg Series Rohs Compliant: Yes |Honeywell GLGA12C
Honeywell GLGA12C Limit Switch Brand: Honeywell. Part Number: GLGA12C. Honeywell Limit Switch, Series: GLA, 250 VAC/VDC, 100 mA, 1NC-1NO SPDT Contact Configuration, Snap Action, Roller Plunger Actuator, Plug-In Connection, NEMA 1/4/12/13/IP67 Enclosure, 1/2-14 NPT Size, 15000000 cycles Operating Cycles, -13 to 185 deg F Operating, Zinc, Electrostatic Epoxy Coated. Additional Description: HONW-GLGA12C (N) LIMIT SWITCH TOP ROLLER PLUNGER, 1NC 1NO SPDT SNAP ACTION, 1/2 IN - 14NPT CONDUIT..
MICRO SWITCH GLG Series Global Limit Switches, Top Roller Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit, Gold Contacts Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.