Honeywell GLGA12B

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.1A 16N Linear Screw Mount
$ 118.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLGA12B.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Datasheet26 pages9 years ago
Instruction Sheet2 pages26 years ago

IHS

Electro Sonic

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

HoneywellGLGA12A1B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.1A 0.33N Rotary Conduit
HoneywellGLGA12C
Switch Limit; General Purpose; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
HoneywellGLGA12A2B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 0.1A 0.33N Rotary Screw Mount
Crouzet83852303
LIMIT SWITCH, POSITIVE BREAK, METAL BODY/SIDE ROTARY LEVER-ADJUSTABLE,10 AMP

Descriptions

Descriptions of Honeywell GLGA12B provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.1A 16N Linear Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Pin Plunger Actuator, Panel Mount
SWITCH SNAP ACT SPDT 100MA 250V
MICRO SWITCH GLG Series Global Limit Switches, Top Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit, Gold Contacts Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO