Honeywell GLEB24A1B

Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
$ 171.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLEB24A1B.

IHS

Datasheet26 pages7 years ago

Honeywell

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-11.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellGLEB24A2B
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 5.88N Linear Screw Mount
HoneywellGLEB24B
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, Top Plunger Actuator
HoneywellGLEB24E7B
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Coil Wobble Stick
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 10A 14VDC 7mm PANEL MOUNT
Limit Switch; SPDT; 10A 125VAC; Short hinge roller lever; Screw term; UL CSA

Descriptions

Descriptions of Honeywell GLEB24A1B provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
SNAP ACTION LIMIT SWITCH, ROTARY LEVER, ZINC, IP67, 2NO/2NC, 300V, GLE SERIES
Switch Limit; Side Rotary Roller Lever Head; DPDT 2NO 2NC; 10A
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER LEVER; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Approval Bodies:UL, CSA; Conduit Thread Size:PG13.5; Contact Configuration:2 N/O + 2 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:60mm; External Width:65mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP/NEMA Rating:IP66; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:IEC947-5-1-3, EN50047; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLEB-24A1B