Omron D4B1171N

Snap Acting/limit Switch DPST Momentary 10A 14VDC 7MM Panel Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
AztechD4B-1171N12,611
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4B1171N.

IHS

Datasheet16 pages17 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-03-31
LTD Date2012-03-31

Related Parts

Limit Switch; SPDT; 10A 125VAC; Short hinge roller lever; Screw term; UL CSA
LIMIT SWITCH, SAFETY, SNAP ACTION, 1NC+1NO, M20, NPT ADAPTER, D4B SERIES
Snap Acting/Limit Switch, DPST, Momentary, 10A, 14VDC, Screw Terminal, Roller Lever Actuator, Panel Mount
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead
Honeywell1XE1-6
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 7A 28VDC 4.73N Screw Mount
Honeywell1XE24-2
Switch Snap Action N.O. SPST Plunger Wire Lead 7A 115VAC 28VDC 4.73N Screw Mount

Descriptions

Descriptions of Omron D4B1171N provided by its distributors.

SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 10A 14VDC 7mm PANEL MOUNT
Lsw,pg13.5,snap,top Plngr |Omron Industrial Automation D4B-1171N
LSW, PG13.5, SNAP, TOP PLNGR (Discontinued)replacement:D4B-4171N
Omron LSW,PG13.5,SNAP,TOP PLNG
SW SAFETY LIMIT 1NC/1NO ROLL PLN
LIMIT SWITCH, SAFETY; Operating Force Max:1900gf; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Current AC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Plunger; Approval Bodies:UL, CSA, VDE, EN50041, EN60947-5-1; Contact Configuration:SPNO + SPNC; Contact Current Rating:10A; External Depth:43mm; External Length / Height:101mm; External Width:40mm; Fixing Centres LxW:58.7 x 30.2; IP/NEMA Rating:IP67; No. of Electrical Operations:500000; No. of Mechanical Operations:30000000; Operating Force:18.71N; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Pre-travel:2mm; Series:D4B; Standard:EN50041, EN60947-5-1; Switch Operation:Snap Action; Terminal Type:Screw; Termination Type:Screw; Thermal Current Rating:20A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4B-1171N