Honeywell GLDB01D

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator
$ 82.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDB01D.

Farnell

Datasheet26 pages7 years ago
Datasheet20 pages25 years ago

Honeywell

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+19.13%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
HoneywellGLDB01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A1A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 15A 14VDC 2.4mm PANEL MOUNT

Descriptions

Descriptions of Honeywell GLDB01D provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator
SNAP ACTION LIMIT SWITCH, ROLLER LEVER, PLASTIC, NO/NC, 300V, IP66, GLD SERIES
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit Automotive
LIMIT SWITCH, ROLLER ARM; Actuator Style:Top Roller Arm; Operating Force Max:11N
Limit Switch, Roller Lever, Thermoplastic, 1CO, Snap Action
GLDB01D LIMIT SWITCH, TOP ROLLER ARM, 1NO / 1NC, 10 A, 600 V, 11 N, GLS SERIES
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP67, GLDB01D
Limit Switches 1NC 1NO SPDT SnapAct TOP ROLLER ARM SW
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER ARM; Operating Force Max:11N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Arm; Case Material:thermoplastic; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP/NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:3N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Series:GLS; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Terminal Type:Screw; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLDB-01D