Honeywell GLCB01A1A

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
$ 88.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB01A1A.

IHS

Datasheet26 pages7 years ago

Honeywell

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-46.01%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
HoneywellGLDB01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLDB01A1A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B

Descriptions

Descriptions of Honeywell GLCB01A1A provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
LIMIT SWITCH, SIDE ROTARY W/ROLLER, STD, 1NC/1NO, SPDT, SNAP ACTION, GLC SERIES
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit Automotive
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
SWITCH, LIMIT, MINI, ARM, 1NC-1NO; Actuator Style:Side Rotary; Operating Force Max:4.9N; Switch Operation:Snap Action; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Conduit Thread Size:PG13.5; Contact Configuration:1NC / 1NO
Contact Configuration = 1CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO