Honeywell GLCB01A2A

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
$ 121.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB01A2A.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-14.90%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
HoneywellGLDB01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A1A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B

Descriptions

Descriptions of Honeywell GLCB01A2A provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
MICRO SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER - ADJUSTABLE
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
LIMIT SWITCH, SIDE ROTARY ADJ. ROLLER, SPDT, GLC SERIES
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Lever Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit Automotive
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Limit Switches Limit Switch/GL Min Din-GLD,GLC,GLE
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
SWITCH, LIMIT, METAL, ARM, 1NC-1NO; Actuator Style:Side Rotary; Operating Force Max:4.9N; Switch Operation:Snap Action; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Conduit Thread Size:PG13.5; Contact Configuration:1NC / 1NO
Contact Configuration = 1CO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO