Honeywell GLAA01D

Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 9.5N Linear Screw Mount Automotive
$ 237.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAA01D.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages8 years ago
Datasheet26 pages9 years ago

Farnell

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLAA01A2A
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount Rotary Conduit
HoneywellGLCA01C
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
HoneywellGLAA01B
Switch Limit; Basic; Top Push Button Head; 10A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell GLAA01D provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 9.5N Linear Screw Mount Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Roller Arm Actuator, Panel Mount
Global Limit Switches Series GLS: Top Roller Arm, 1NC 1NO SPDT Snap Action, 0.5
Switch; Top Roller Lever; 15 A (AC), 13 A (DC); SPDT; 2.10 lb.; 2.51 in.; Metal
SWITCH GLOBAL LIMIT W/SNAP ACTION ROLLER LEVER PLUNGER
General Purpose Limit Switch 10A Top Push Roller Lever
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
METAL STD NON PLUGIN 1/2"NPT CONDUIT SNAP-ACTION CONTACTS WITH POSITIVE OPENING TO IEC947-5-1-3
Limit Switch; Actuator Style:Top Roller Arm; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:Yes; Mounting Type:Conduit; Switch Features:Top Roller Arm; Current Rating:10A ;RoHS Compliant: Yes
LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; Actuator Style:Top Roller Arm; Operating Force Max:9.5N; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Current Rating:10A
MICRO SWITCH GLA Series Global Limit Switches, Top Roller Arm, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO