Honeywell GLAA01C

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
$ 190.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAA01C.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages8 years ago
Datasheet26 pages9 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.52%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLCA01C
Switch Limit; General Purpose; Top Push Roller Head; 10A; SPDT 1NO-1NC
HoneywellGLAA01A2A
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount Rotary Conduit
HoneywellGLAA01B
Switch Limit; Basic; Top Push Button Head; 10A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell GLAA01C provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
Switch Limit; General Purpose; Top Roller Plunger Head; 10A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
HONEYWELL MICRO SWITCH GLAA01C Limit Switch, Plunger, Roller, 1NC/1NO, 10A @
Switch, GLOBAL, Limit, GL SERIES, TOP Roller PLUNGER
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, screw connection, IP67, GLAA01C
LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT;; LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT; Actuator Style:Top Roller Plunger; Operating Force Max:16N; Switch Operation:Snap Action; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A
Limit Switch; Actuator Style:Top Roller Plunger; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:Yes; Mounting Type:Conduit; Switch Features:Top Roller Plunger; Current Rating:10A ;RoHS Compliant: Yes
MICRO SWITCH GLA Series Global Limit Switches, Top Roller Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO