Descriptions of Honeywell GLAA01A2B provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Rotary Lever Arm IP 67
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 6A
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit
Limit Switch; Actuator Style:Side Rotary; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:No; Mounting Type:Conduit; Peak Reflow Compatible (260 C):No; Switch Features:Side Rotary; Current Rating:10A ;RoHS Compliant: Yes
LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC, LIMIT SWITCH ACTUATOR:SIDE ROTARY, CONTACT CONFIGURATION:SPDT-1NO, SPDT-NC, CONTACT CURRENT AC MAX:10A, CONTACT VOLTAGE AC MAX:600V, OPERATING FORCE MAX:0.33N-M, PRODUCT RANGE:- ROHS COMPLIANT: YES
Contact Configuration = 1CO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 330 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GLA
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Adjustable, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.