Honeywell GKNA21

Switch Safety Interlock N.O./N.C. DPST/SPST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles
$ 164.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKNA21.

Sager Electronics

Datasheet5 pages8 years ago

Farnell

Honeywell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGKEA01L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellGKEA06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellGKEC06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
Crouzet83240220
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 6A 250VAC 250VDC 4.5N Screw Mount
Crouzet83240020
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 6A 250VAC 250VDC 4.5N Screw Mount
Crouzet83242020
SWITCH SNAP ACTION DPST 6A 250V

Descriptions

Descriptions of Honeywell GKNA21 provided by its distributors.

Switch Safety Interlock N.O./N.C. DPST/SPST Key 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Snap Acting/Limit Switch, 3PST, Latched, Screw Terminal, Panel Mount
Switch, Limit, Contact Door, Interlock Safety, 1/2 in NPT Conduit, 2NC/1NO
SWITCH, SAFETY INTERLOCK, 2NC/1NO, 6A; C; SWITCH, SAFETY INTERLOCK, 2NC/1NO, 6A; Contact Configuration:3PST-2NC / SPST-NO; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:6A; Contact Current DC Max:3A; Circuitry:3PST-2NC/1NO; Port Style:NPT
MICRO SWITCH GKN Series Key-Operated Safety Switch, 2NC/1NO Direct Opening, Slow Action, NPT Conduit, Plastic Housing, Silver Contacts The GKN Series safety interlock switches provide superior reliability in a compact, cost-effective package size. Six different types of actuator keys are available. The GKN Series conforms to IEC 60947-5-1 and carries cULus, CE, CCC, and SIL 3 capable approvals.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO