Honeywell GKMB33

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
$ 201.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKMB33.

Sager Electronics

Datasheet7 pages8 years ago

IHS

Honeywell

Master Electronics

Newark

Inventory History

3 month trend:
-3.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell924CE18-S6
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 3A 600VAC 250VDC Linear Screw Mount
HoneywellGKMA13
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of Honeywell GKMB33 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
Switch; Miniature Key Operated; Safety; 1NC/1NO Direct Opening; Slow Action
Safety Interlock Switch; Series:GKM; Circuitry:DPST-1NO/1NC; Contact Current Max:10A; Contact Material:Silver; Leaded Process Compatible:Yes; Mounting Type:Cable; Peak Reflow Compatible (260 C):Yes; Switch Features:Key Actuator ;RoHS Compliant: Yes
MICRO SWITCH GKM Series Miniature Key Operated Safety Switch, 1NC/1NO Direct Opening, Slow Action, 3 m Bottom Exit Cable, Plastic Housing, Silver-Nickel Contacts The GKM Series Global Miniature Safety Key Interlock Switch is designed for use on machinery where key removal brings the machine to an immediate safe condition. The GKM Series provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures. Key sold separately. UL, CE, SIL 3 capable.
HONEYWELL MICRO SWITCH GKMB33 Safety Interlock Switch, 1NO/1NC, 10A@240V. More details: Safety Interlock Switch, Actuating Key, Contact Form 1NO/1NC, Direct Opening, Slow Action, Break Before Make, Connection Type 9.8 ft. Dead End Cable, AC Contact Rating 100mA to 10A @ 240V, Series GKM, DC Contact Rating 100mA to 10A @ 250V, Height 2.75 In., Width 1.34 In., Depth 0.63 In., NEMA Rating 1, 12, 13, IP Rating 66, 67, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Silver, Cable Length 9.8 ft., Body Material Plastic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO