Honeywell GKMA13

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
$ 204.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKMA13.

Sager Electronics

Datasheet7 pages8 years ago

IHS

Honeywell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellGKMB13
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Honeywell91MCE29-P1
Snap Acting/Limit Switch, Dpst, Momentary, 0.55A, 120Vdc, Wire Terminal, Crossroller Plunger
Honeywell91MCE2-P1B
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101

Descriptions

Descriptions of Honeywell GKMA13 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. DPST Key 240VAC 250VDC Screw Mount Cable 5000000Cycles
Safety Switch, Spst-No/Nc, 10A, 240Vac; Product Range:Gkm Series; Contact Configuration:Spst-Nc, Spst-No; Switch Terminals:Cable; Contact Voltage Ac Max:240V; Contact Current Ac Max:10A; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Honeywell GKMA13
MICRO SWITCH GKM Series Miniature Key Operated Safety Switch, 1NC/1NO Direct Opening, Slow Action, 1 m Side Exit Cable, Plastic Housing, Silver-Nickel Contacts The GKM Series Global Miniature Safety Key Interlock Switch is designed for use on machinery where key removal brings the machine to an immediate safe condition. The GKM Series provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures. Key sold separately. UL, CE, SIL 3 capable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO