Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell V3-1001

Basic Switch, Snap Action, Pin Plunger, SPDT, 10 Amps, Screw Terminals
$ 20.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V3-1001.

IHS

Datasheet1 page26 years ago

element14 APAC

JRH Electronics

Peerless Electronics

Sager Electronics

Inventory History

3 month trend:
+62.36%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-12-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Screw Mount
SWITCH SNAP ACTION SPDT 15A 250V | Omron Electronic Components V-15G-1B6-K
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
Snap-Action Switches SPDT 10A QC TERM

Descriptions

Descriptions of Honeywell V3-1001 provided by its distributors.

BASIC SWITCH, SNAP ACTION, PIN PLUNGER, SPDT, 10 AMPS, SCREW TERMINALS
Basic / Snap Action Switches Snap Action SPDT 10A 3.89N Thru-Hole
SPDT, Momentary, 10A, 28VDC, 2.21mm, Screw Terminal, Plunger Actuator, Panel Mount
28V Single Pole Double Throw (SPDT) 115V Limit Switches ROHS
Switch Snap Action Pin Plunger 10A 3.89N Screw Mount Screw
MICROSWITCH, PIN PLUNGER, SPDT, 10A; Microswitch Type:Standard; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage DC Nom:-; Product Range:V3 Se
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:14ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:10A; Current Rating:10A; Features:Plunger Actuator; Leaded Process Compatible:No ;RoHS Compliant: No
MS25253-1, V3-1001, Basic switch but long life military grade. Pin plunger actuator, screw terminals, SPDT, 10 A @ 125 VAC, On-Mom action, MIL-S-8805 qualified. See attached PDF for data/ specs. V3-1001 is mil qualified to MS25253-1.
Actuation Force N = 3.9 / Contact Configuration = SPDT / Termination Type = Screw / Contact Voltage - AC V = 115 / Contact Current - AC A = 10 / Width mm = 10.2 / Length mm = 27.8 / Series = V3 / Height mm = 15.8 / Actuator Type = Pin Plunger

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-25253-1
  • MS25253-1
  • MS252531
  • V3-1001.