Honeywell F38000206

Linear Position Sensor 30V 1000MCycles Analog Output 3-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell F38000206.

IHS

Datasheet2 pages24 years ago

Newark

Supply Chain

Introduction Date2016-06-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2019-09-30

Related Parts

HoneywellF38000201
Linear Position Sensor 30V 1000MCycles Analog Output 3-Pin
HoneywellF38000205
Linear Position Sensor 30V 1000MCycles Analog Output 3-Pin
HoneywellF38000102
ANODISED ALUMINIUM LINEAR TRANSDUCER, 19.05MM STROKE, 30 V DC

Descriptions

Descriptions of Honeywell F38000206 provided by its distributors.

Linear Position Sensor 30V 1000MCycles Analog Output 3-Pin
Linear Position Transducer; Operating Te; Linear Position Transducer; Operating Temperature Range:-40°C to +80°C; Length:182.88mm; Insulation Resistance:500Mohm; Dielectric Withstand Voltage:1kV; Electrical Travel:6"; Linearity %:0.1%; Mechanical Travel:6.05"
Linear Position Transducer; Transducer Function:-; Power Rating:-; Operating Temperature Min:-40°C; Operating Temperature Max:80°C; Output Impedance:-; Lvdt Type:-; Transducer Output Type:-; Dielectric Withstand Voltage:1Kv Rohs Compliant: Yes |Honeywell MLT006N9000B5C
MLT Series Linear Position Transducer, 152,4 mm [6.0 in] Electrical Travel, Less than 0.5 % Linearity, Item Number F38000206 The MLT Series is a small-diameter linear position transducer that is rugged enough to withstand hostile factory environments. Using a proprietary dual wiper, internal ball joint and the MystR® conductive plastic film the MLT provides a usable output at high vibration levels over long periods of time. MLT transducers use precious metal wipers to further enhance reliability. The MLT's 3/8 inch diameter is among the smallest available and can used to replace LVDT's in many applications. Intrinsically safe for Class I, II and III Division I, Groups A, B, C, D, E, F and G for hazardous (indoor/outdoor) NEMA 4 locations. V max.=30 V, I max.=100 mA, Ci=0, Li,=0mH.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLT006N9000B5C
  • MLT006N9000B5C.