Honeywell F38000201

Linear Position Sensor 30V 1000MCycles Analog Output 3-Pin
$ 465.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell F38000201.

Master Electronics

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Related Parts

Linear Position Sensor 30V 1000MCycles Analog(Voltage) Output 3-Pin
SENSOR, POSITION, 1% LINEARITY, 20% TOLERANCE, 30VDC, CABLE MOUNT, 750 OHMS
HoneywellF38000205
Linear Position Sensor 30V 1000MCycles Analog Output 3-Pin

Descriptions

Descriptions of Honeywell F38000201 provided by its distributors.

Linear Position Sensor 30V 1000MCycles Analog Output 3-Pin
Linear Displacement Sensors 25 4 Mm Electrcl Tvl 1.5K/0.25 4-40
Position Transducers |Honeywell F38000201
SENSOR;POSITION TRANSDUCER-XDCR MLT 1 IN 1.5K/0.25 4-40
SENSOR LINEAR 25.4MM WIRE LEADS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO