Honeywell EXH-AR3

Explosion-proof Limit Switch With Bronze Roller Lever SPDT 1A
$ 933.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EXH-AR3.

Newark

Datasheet13 pages11 years ago

Sager Electronics

Honeywell

Electro Sonic

Inventory History

3 month trend:
+2.86%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-11-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBAF1-2RN-RH
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 11.2N Linear Conduit
HoneywellBAF1-2RN-LH
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 11.2N Linear Conduit
HoneywellBAF1-2RN2-LH
Switch Limit; High Current Capacity; 20A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell EXH-AR3 provided by its distributors.

EXPLOSION-PROOF LIMIT SWITCH WITH BRONZE ROLLER LEVER SPDT 1A
Snap Acting/Limit Switch, SPDT, Momentary, 28A, 28VDC, 5.56mm, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 25A 125VAC 28VDC 6.67N Rotary Wire Lead
Explosion Proof Limit Switch 1A Side Rotary (w/o-operator)
LIMIT SWITCH EXPL-PROOF SPDT 10.5 FTCBL, EX SERIES
SWITCH SNAP ACTION SPDT 1A 125V
28V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch SPDT 25A
Limit Switch, Spdt, Rotary, 1A, 125Vac; Limit Switch Actuator:Side Rotary Roller; Contact Configuration:Spdt; Contact Current Ac Max:1A; Contact Voltage Ac Max:125V; Operating Force Max:6.67N; Product Range:Ex Series Rohs Compliant: No |Honeywell EXHAR3
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 10.5 foot Cable MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXHAR3