LIMIT SWITCH, 11.2N, SPDT; Actuator Type:Top Plunger; Max Operating Force:11.2N; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Contact Current AC:20A; Max Contact Current DC:500mA; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:20A; Series:BAF1; Termination Type:Screw
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Top Plunger Actuator, 1NC/1NO SPDT Snap Action, Actuator Position - Left MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.