Honeywell EXD-Q-3

Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 13.34N Linear Wire Lead
$ 635.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EXD-Q-3.

Farnell

Datasheet13 pages11 years ago

Sager Electronics

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.84%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-11-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellEXD-AR-3
LIMIT SWITCH, EXPLOSION PROOF, SIDE ROTARY, 2NC/2NO, DPDT, 3 FOOT CABLE
HoneywellEXD-AR30-3
SNAP ACTION LIMIT SWITCH, ROTARY LEVER, ALUMINUM, 2NC/2NO, 125 V, 250 V
Honeywell602EN1-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead Automotive

Descriptions

Descriptions of Honeywell EXD-Q-3 provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 13.34N Linear Wire Lead
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 7.5mm, Wire Terminal, Panel Mount-threaded
LIMIT SWITCH, EXPLOSION PROOF, TOP PLUNGER, 2NC/2NO, DPDT, 3 FOOT CABLE, 10 A
Electromechanical Switch Enclosed Switch N.O./N.C. DPDT 10A
SWITCH SNAP ACTION DPDT 10A 125V
EXPLOSION PROOF LIMIT SWITCH, 250VAC, 250VDC, 10A; Actuator Style:Top Plunger; Operating Force Max:13.34N; Switch Operation:Snap Action; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:10A ;RoHS Compliant: Yes
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Top Plunger, 2NC 2NO DPDT Snap Action, 3 foot Cable MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXDQ3