LIMIT SWITCH, 15LBF, DPDT; Actuator Type:Side Rotary; Max Operating Force:1.5lbf; Max Contact Voltage AC:250V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:300mA; Terminal Type:Wire Leads; Contact Configuration:DPDT-2NC/2NO; Contact Current Rating:10A; Series:EX; Termination Type:Wire Leads
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 2NC 2NO DPDT Snap Action, 3 foot Cable MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.