Descriptions of Honeywell EXA-AR20 provided by its distributors.
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.5A 250VDC 8.9N Rotary Conduit Automotive
LIMIT SWITCH, HAZARDOUS, SIDE ROTARY, 1NC/1NO, SPDT, SNAP ACTION
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Steel Shaft Actuator, Panel Mount-threaded
SWITCH SNAP ACTION SPDT 20A 125V
Electromechanical Switch Enclosed Switch SPDT 20A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
HONEYWELL MICRO SWITCH EXA-AR20 Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Head, No Lever, Top, 20 Ind/0.5 Res/0.25 Res Amps, Contact Form 1NC/1NO, SPDT Snap Action, Voltage Rating 120/250/480VAC/120/250VDC, NEMA Rating 1, 7, 1/2 In.-14 NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating No IP Rating, Movement CW, Travel Maximum Pretravel 8 Degrees , Minimum Over Travel 25 Degrees , Differential Travel 4 Degrees , Series EX, Operating Temp. Range -40 Degrees to 160 Degrees F, Body Material Aluminum, Width 2.78 In.
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.